Jabra Jabra Evolve 20 UC Stereo Black USB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
285-7780
Distrelec Article No.:
302-26-438
Mfr. Part No.:
4999-829-209
Brand:
Jabra
Find similar products by selecting one or more attributes.
Select all

Brand

Jabra

Product Type

Headphone

Connectivity

USB

Maximum Sound Pressure Level

93.6dB

Colour

Black

Maximum Frequency Response

150kHz

Standards/Approvals

No

COO (Country of Origin):
CN
The Evolve 20 UC Stereo headset is designed for professional call control with easy call management. Offering great sound quality for both calls and music, it features plug-and-play connectivity along with a call control unit for seamless call handling. With USB-A and USB-C variants available, this headset is a versatile option for various work setups.

Comes with a USB Controller for convenient call management

Equipped with soft headband and comfortable foam ear pads for extended wear

Includes a busy light for visual notifications during calls

Certified for use with Microsoft Teams, Avaya, Cisco, and more

Offers Wideband headset bandwidth for high-quality audio

Features PeakStop technology for user hearing protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy