- RS Stock No.:
- 136-2909
- Mfr. Part No.:
- HD 2.10
- Brand:
- Sennheiser
Discontinued product
- RS Stock No.:
- 136-2909
- Mfr. Part No.:
- HD 2.10
- Brand:
- Sennheiser
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Frequency Response | 18 → 18000 Hz |
Colour | Black |
Impedance | 26Ω |
Cable Length | 1.4m |
Maximum Frequency Response | 18000 Hz |
Minimum Frequency Response | 18 Hz |