Petzl E070BB00 Work Light Lithium-ion Battery 450 lm
- RS Stock No.:
- 763-355
- Mfr. Part No.:
- E070BB00
- Brand:
- Petzl
Subtotal (1 unit)*
£43.64
(exc. VAT)
£52.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.64 |
*price indicative
- RS Stock No.:
- 763-355
- Mfr. Part No.:
- E070BB00
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Rechargeable | Yes | |
| Product Type | Lithium-ion Battery | |
| Battery Type | Lithium-ion | |
| Lamp Type | Work Light | |
| Luminous Flux | 450lm | |
| Hazardous Area Certification | No | |
| Battery Supplied | Yes | |
| Standards/Approvals | UN38.3 compliance. | |
| Weight | 23g | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Rechargeable Yes | ||
Product Type Lithium-ion Battery | ||
Battery Type Lithium-ion | ||
Lamp Type Work Light | ||
Luminous Flux 450lm | ||
Hazardous Area Certification No | ||
Battery Supplied Yes | ||
Standards/Approvals UN38.3 compliance. | ||
Weight 23g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Pioneer Lithium Battery provides reliable power for various headlamp models and is designed for exceptional performance in demanding conditions. Its robust construction ensures safety and efficiency, making it Ideal for outdoor use.
Manufactured from high-quality lithium-ion technology for superior performance
Meets IEC 62133 and UL standards for safety compliance
Related links
- Petzl E070AB00 Work Light Lithium-ion Battery 450 lm
- Petzl E069CB00 Work Light Lithium-ion Battery 475 lm
- Petzl E070CA00 Work Light Lithium-ion Battery 625 lm
- Petzl E069BB00 Work Light Lithium-ion Battery 350 lm
- Petzl E069AB00 Work Light Alkaline Battery 350 lm
- Petzl Rechargeable 6 V Lithium-ion Lithium-ion Battery for Petzl Headlamps, 1250 mAh Capacity
- Petzl E070BA00 Head Torch 450 lm ARIA 2 Range
- Petzl E069CA00 Head Torch 450 lm ARIA 1R Range 75 m
