TE Connectivity Standard 19 Way Right Angle HDMI Connector
- RS Stock No.:
- 782-6281
- Mfr. Part No.:
- 5-1903015-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6281
- Mfr. Part No.:
- 5-1903015-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Size | Standard | |
| Contact Plating | Gold | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Size Standard | ||
Contact Plating Gold | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Colour Black | ||
- COO (Country of Origin):
- CN
