Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.23
(exc. VAT)
£21.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £18.23 |
| 10 + | £16.77 |
*price indicative
- RS Stock No.:
- 533-703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Connector | |
| Size | 24 mm | |
| Current | 1.5A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Connector Gender | Female | |
| Voltage | 125Vrms | |
| Housing Material | ABS (Plastic Frame), Die Cast (Metal Frame) | |
| Minimum Operating Temperature | -10°C | |
| Colour | Plastic Frame: Black | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | ISO/IEC 11801, ANSI/TIA/EIA 568B.2, EN50173 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Connector | ||
Size 24 mm | ||
Current 1.5A | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Connector Gender Female | ||
Voltage 125Vrms | ||
Housing Material ABS (Plastic Frame), Die Cast (Metal Frame) | ||
Minimum Operating Temperature -10°C | ||
Colour Plastic Frame: Black | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals ISO/IEC 11801, ANSI/TIA/EIA 568B.2, EN50173 | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO 24 mm Female HDMI Connector 125Vrms
- RS PRO 24 mm Male/Female HDMI Connector 30V
- S2CEB 45 mm Female HDMI Connector
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- Schneider Electric 45 mm 2 Way Straight Female HDMI Connector
- TE Connectivity 11 x 6.4 mm 20 Way Right Angle Female HDMI Connector 40V ac
- RS PRO 16 cm Straight Female HDMI Connector
- RS PRO 19 Way Straight Female HDMI Connector
