RS PRO 24 mm Female HDMI Connector 125Vrms

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£19.66

(exc. VAT)

£23.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£19.66
10 +£18.09

*price indicative

RS Stock No.:
533-701
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Connector

Size

24 mm

Current

1.5A

Contact Material

Phosphor Bronze

Connector Gender

Female

Contact Plating

Gold over Nickel

Voltage

125Vrms

Housing Material

ABS (Plastic Frame), Die Cast (Metal Frame)

Colour

Plastic Frame: Black

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

ANSI/TIA/EIA 568B.2, ISO/IEC 11801, EN50173

Series

RS PRO

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy