RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 610mm x 1170mm x 460mm
- RS Stock No.:
- 440-923
- Brand:
- RS PRO
Subtotal (1 unit)*
£610.35
(exc. VAT)
£732.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £610.35 |
*price indicative
- RS Stock No.:
- 440-923
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 610mm | |
| Width | 1170mm | |
| Depth | 460mm | |
| Lockable | Yes | |
| Number of Doors | 1 | |
| Material | Steel | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 610mm | ||
Width 1170mm | ||
Depth 460mm | ||
Lockable Yes | ||
Number of Doors 1 | ||
Material Steel | ||
Colour Yellow | ||
- COO (Country of Origin):
- GB
RS PRO Lockable Hazardous Substance Cabinet, 610 x 1170 x 460mm
The RS PRO Floor Chest is designed for the safe storage of hazardous substances and materials. It features a robust steel construction with a fully welded integrated sump and an angled lid to prevent article placement. The chest is equipped with a hasp and staple locking mechanism for security, though a padlock is not supplied. An integral non-removable spillage sump is included to contain any spills.
Features and Benefits
Heavy duty steel construction: Ensures durability and long-lasting use
Fitted with hasp and staple lock: Provides secure storage for hazardous materials
Fully welded with angled lid: Prevents placement of items on top and enhances safety
Lid restraint: Prevents the lid from falling back, ensuring user safety
Non removable sump: Contains spills effectively, maintaining a safe environment
Warning labels: Clearly indicate the presence of hazardous substances
Conforms to COSHH guidelines: Meets safety standards for hazardous material storage
Fitted with hasp and staple lock: Provides secure storage for hazardous materials
Fully welded with angled lid: Prevents placement of items on top and enhances safety
Lid restraint: Prevents the lid from falling back, ensuring user safety
Non removable sump: Contains spills effectively, maintaining a safe environment
Warning labels: Clearly indicate the presence of hazardous substances
Conforms to COSHH guidelines: Meets safety standards for hazardous material storage
Applications
Industrial facilities
Laboratories
Warehouses
Chemical storage areas
Laboratories
Warehouses
Chemical storage areas
Additional Information
Conforms to COSHH guidelines: Ensures compliance with safety regulations for hazardous substances.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 900mm x 460mm x 460mm
- RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 762mm x 1000mm x 460mm
- RS PRO Yellow Lockable 1 Door Hazardous Substance Cabinet, 900mm x 460mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 840mm x 900mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1040mm x 900mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 900mm x 900mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1800mm x 900mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 700mm x 900mm x 460mm
