RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1200mm x 900mm x 460mm
- RS Stock No.:
- 440-913
- Brand:
- RS PRO
Subtotal (1 unit)*
£648.07
(exc. VAT)
£777.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £648.07 |
*price indicative
- RS Stock No.:
- 440-913
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Height | 1200mm | |
| Width | 900mm | |
| Depth | 460mm | |
| Lockable | Yes | |
| Number of Doors | 2 | |
| Material | Steel | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Height 1200mm | ||
Width 900mm | ||
Depth 460mm | ||
Lockable Yes | ||
Number of Doors 2 | ||
Material Steel | ||
Colour Yellow | ||
- COO (Country of Origin):
- GB
RS PRO Lockable Hazardous Substance Cabinet, 1200 x 900 x 460mm
This RS PRO Hazardous Substance Cupboard is designed to safely store hazardous materials, helping to ensure compliance with workplace safety regulations. Ideal for industrial, general, and commercial environments, it provides a secure and organised solution for managing hazardous substances.
Features and Benefits
Designed to assist in the compliance of COSHH regulations: Ensures safe storage of hazardous materials
No snag handles with 2-point locking: Provides enhanced security and ease of use
Adjustable spill-retaining galvanised shelves: Allows for flexible storage and containment of spills
Integral liquid-tight sump: Encourages proper spill management with absorbents
Wall cupboards are pre-drilled for mounting: Facilitates easy installation (fixings not included)
Stands raise cupboards 500mm: Adjustable foot for stability on uneven surfaces
Reaction to Fire Classification EN 13501-1: Meets fire safety standards
No snag handles with 2-point locking: Provides enhanced security and ease of use
Adjustable spill-retaining galvanised shelves: Allows for flexible storage and containment of spills
Integral liquid-tight sump: Encourages proper spill management with absorbents
Wall cupboards are pre-drilled for mounting: Facilitates easy installation (fixings not included)
Stands raise cupboards 500mm: Adjustable foot for stability on uneven surfaces
Reaction to Fire Classification EN 13501-1: Meets fire safety standards
Applications
Industrial premises
General workplaces
Commercial environments
General workplaces
Commercial environments
Additional Information
Material: Steel
Colour: Yellow
Dimensions: Height 1200mm, Width 900mm, Depth 460mm
Lockable: Yes, with 2 doors and 2 shelves for organised storage.
Colour: Yellow
Dimensions: Height 1200mm, Width 900mm, Depth 460mm
Lockable: Yes, with 2 doors and 2 shelves for organised storage.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 900mm x 900mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1040mm x 900mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 840mm x 900mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 1800mm x 900mm x 460mm
- RS PRO Yellow Steel Lockable 2 Door Hazardous Substance Cabinet, 700mm x 900mm x 460mm
- RS PRO Yellow Lockable 2 Door Hazardous Substance Cabinet, 900mm x 900mm x 460mm
- RS PRO Yellow Lockable 2 Door Hazardous Substance Cabinet, 700mm x 900mm x 460mm
- RS PRO Yellow Lockable 2 Door Hazardous Substance Cabinet, 1800mm x 900mm x 460mm
