MSA Safety V-Gard 950 Orange Safety Helmet Chin Strap Included Adjustable

Subtotal (1 unit)*

£119.48

(exc. VAT)

£143.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.48

*price indicative

RS Stock No.:
928-774
Mfr. Part No.:
GVF6A-C0A0000-000
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Colour

Orange

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS

Integral Sweatband

Yes

Number of Suspension Points

6

Suspension Adjustment Type

Fas-Trac Iii Ratchet

Rain Gutter

Yes

Standards/Approvals

EN ISO 80079-36:2016

Series

V-Gard 950

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
FR
The MSA Safety helmet provides comprehensive head and face protection, featuring a non-vented design that integrates a Durable face shield for versatile safety applications across various industries.

Constructed from ABS for strength and lightness

Includes a washable and replaceable foam sweatband for enhanced comfort

Equipped with a 6-point Fas-Trac III suspension for secure fit

Compatible with hearing protection for complete safety

Offers an electrically insulating rating of 440 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy