ABUS ABUS Orange Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 518-606
- Mfr. Part No.:
- 94805
- Brand:
- ABUS
Subtotal (1 unit)*
£20.20
(exc. VAT)
£24.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.20 |
*price indicative
- RS Stock No.:
- 518-606
- Mfr. Part No.:
- 94805
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Series | ABUS | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Colour Orange | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Series ABUS | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- CN
The ABUS Scator is a reliable safety helmet, whether on construction sites, in industry or in gardening and landscaping. It offers reliable head protection and a high level of comfort that impresses. It is equipped with a 6-point textile suspension harness for a perfect fit. This PowerTriangle technology acts like a spring suspension that absorbs part of the impact energy and thus reduces the energy transferred to the wearer's head. It is compliant to EN 397:2012 + A1:2012 and PPE category II.
Optimum energy absorption
Pleasant air circulation
Reliable protection and Ergonomic fit
Washable and replaceable forehead padding
Lightweight and air permeable outer shell
Practical GripZone
Related links
- ABUS ABUS Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Orange Safety Helmet Adjustable
- Skytec 6 Orange Safety Helmet Ventilated Adjustable
- Delta Plus Hats Orange Safety Helmet Ventilated Adjustable
- Skytec 3 Orange Safety Helmet Ventilated Adjustable
- JSP EVOGuard Orange Safety Helmet Ventilated Adjustable
- 3M G3000 Orange Safety Helmet Ventilated Adjustable
- Centurion Safety Classic Orange Safety Helmet Ventilated Adjustable
