MSA Safety V-Gard 950 White Helmet Chin Strap Included Adjustable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
143-811
Mfr. Part No.:
GVF1A-C0A0000-000
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Colour

White

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS

Integral Sweatband

Yes

Series

V-Gard 950

Standards/Approvals

EN 397 440 V AC and EN 50365 1000 V AC

Product Type

Helmet

RoHS Status: Exempt

COO (Country of Origin):
FR
The MSA Safety lightweight and balanced electrician's safety helmet is non-vented and features a 6-point Fas-Trac III ratchet suspension, along with a GS-ET-29 class 1 face shield certified for protection against arc flash. It is designed for use in environments with top impact hazards, chemical splash, ultraviolet radiation, molten metal splash or electric arc to the face.

Made of ABS for strength and lateral crush protection

Modern and dynamic with sports styled shell

Channel around perimeter of the helmet diverts rain and debris from user

Anti-static assembly

certified electrostatic INERIS for use in ATEX/explosive environments

Protection against molten metal

Electrically insulating helmet meeting EN 397 440 V AC and EN 50365 1000 V AC

Compatible with hearing protection

Complete with 4 point chinstrap for better helmet retention

Helmet delivered in a protective reusable storage bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy