AUBOUEIX IRIS 2 ÉLEC Yellow Helmet Adjustable
- RS Stock No.:
- 142-800
- Mfr. Part No.:
- 0272SC
- Brand:
- AUBOUEIX
Subtotal (1 unit)*
£26.50
(exc. VAT)
£31.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.50 |
*price indicative
- RS Stock No.:
- 142-800
- Mfr. Part No.:
- 0272SC
- Brand:
- AUBOUEIX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUBOUEIX | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS, Polycarbonate, Polyethylene | |
| Series | IRIS 2 ÉLEC | |
| Standards/Approvals | PREN 50365, NF EN 397+A1:2013, NF EN 166:2002, NF EN 50365:2002 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand AUBOUEIX | ||
Colour Yellow | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS, Polycarbonate, Polyethylene | ||
Series IRIS 2 ÉLEC | ||
Standards/Approvals PREN 50365, NF EN 397+A1:2013, NF EN 166:2002, NF EN 50365:2002 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The AUBOUEIX IRIS 2 protective helmet with a built-in protective goggles and mask for various building, public works and industry trades.
Skullcap made from die-cast ABS
Protective goggles and mask made from impact resistant polycarbonate
Anti-UV light goggles attached
Related links
- AUBOUEIX IRIS 2 Orange Helmet Ventilated Adjustable
- AUBOUEIX IRIS 2 White Helmet & Hard Hat Ventilated Adjustable
- Centurion Safety Classic Yellow Helmet Adjustable
- AUBOUEIX KARA Green Helmet Ventilated Adjustable
- AUBOUEIX BRENNUS White Helmet & Hard Hat Ventilated Adjustable
- Centurion Safety Yellow Safety Helmet Adjustable
- AUBOUEIX Fabric Chin Strap Black AUBOUEIX Helmets KARA and IRIS 2 Models
- 3M G3000 Yellow Safety Helmet Adjustable
