AUBOUEIX KARA Green Helmet Ventilated Adjustable
- RS Stock No.:
- 142-798
- Mfr. Part No.:
- 0034TC
- Brand:
- AUBOUEIX
Subtotal (1 unit)*
£15.78
(exc. VAT)
£18.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.78 |
*price indicative
- RS Stock No.:
- 142-798
- Mfr. Part No.:
- 0034TC
- Brand:
- AUBOUEIX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUBOUEIX | |
| Colour | Green | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | Polyethylene | |
| Accessory Slots | Yes | |
| Rain Gutter | Yes | |
| Series | KARA | |
| Standards/Approvals | NF EN 50365, EN 50365 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand AUBOUEIX | ||
Colour Green | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material Polyethylene | ||
Accessory Slots Yes | ||
Rain Gutter Yes | ||
Series KARA | ||
Standards/Approvals NF EN 50365, EN 50365 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The AUBOUEIX KARA short or long visor helmet for the various building, public works, and industry trades.
ABS shell with or without vents
Fitted with 32 cm comfort band
Headband made from low density polyethylene
Related links
- AUBOUEIX KARA White Helmet & Hard Hat Ventilated Adjustable
- AUBOUEIX KARA White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX KARA MONTEUR White Helmet & Hard Hat Chin Strap Included Ventilated Adjustable
- AUBOUEIX IRIS 2 Orange Helmet Ventilated Adjustable
- 3M 3MTM Green Safety Helmet Ventilated Adjustable
- Skytec 6 Green Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Green Safety Helmet Ventilated Adjustable
- 3M G3000 Green Safety Helmet Ventilated Adjustable
