SURFLEX 8% Spandex, 92% Nylon Headband Black
- RS Stock No.:
- 784-149
- Mfr. Part No.:
- ICEC01
- Brand:
- SURFLEX
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 43 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.10 |
*price indicative
- RS Stock No.:
- 784-149
- Mfr. Part No.:
- ICEC01
- Brand:
- SURFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SURFLEX | |
| Product Type | Refreshing Headband | |
| Accessory Type | Headband | |
| Material | 8% Spandex, 92% Nylon | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand SURFLEX | ||
Product Type Refreshing Headband | ||
Accessory Type Headband | ||
Material 8% Spandex, 92% Nylon | ||
Colour Black | ||
- COO (Country of Origin):
- TW
The SURFLEX Cooling headband is designed to enhance comfort during warm conditions by utilising Advanced technical fabric. It effectively transforms heat and moisture from perspiration into an immediate cooling effect, ensuring optimal comfort.
Manufactured from a lightweight and breathable material for maximum comfort
Transforms perspiration into cooling relief, promoting body temperature regulation
Ultra absorbent, offering immediate cooling upon contact with moisture
Tailored for one-size-fits-all convenience, making it suitable for everyone
Related links
- SURFLEX 8% Spandex, 92% Nylon Headband Blue
- Ergodyne Polyester, Spandex Hard Hat Liner Black Hard Hat
- SURFLEX Orange
- SURFLEX Blue
- JSP Nylon Hard Hat Chin Strap Black JSP EVO® helmet
- JSP Nylon, Polyester Hard Hat Throat Cover Black EVOGuard®M FORESTRY
- JSP Nylon Hard Hat Chin Strap Black JSP EVO Helmet Range
- uvex Leather Anti-Perspiration Headband Beige Uvex 9780 Antistatic Uvex Pheos, Uvex Pheos Alpine
