Pyramex Nylon, Polyester Hard Hat Blue Extended Sun Protection
- RS Stock No.:
- 757-795
- Mfr. Part No.:
- PYCPH160
- Brand:
- Pyramex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 757-795
- Mfr. Part No.:
- PYCPH160
- Brand:
- Pyramex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyramex | |
| Product Type | Hat | |
| Accessory Type | Hard Hat | |
| Material | Nylon, Polyester | |
| Colour | Blue | |
| For Use With | Extended Sun Protection | |
| Select all | ||
|---|---|---|
Brand Pyramex | ||
Product Type Hat | ||
Accessory Type Hard Hat | ||
Material Nylon, Polyester | ||
Colour Blue | ||
For Use With Extended Sun Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pyramex Cooling Pad provides essential heat stress relief for workers in demanding environments. This reusable accessory easily attaches to hard hat suspensions using hook and loop closures to deliver consistent evaporative cooling throughout the shift.
Activates in 2 to 5 minutes
Provides UPF 50 Plus sun protection
Lightweight acrylic polymer material
One size fits all design
Related links
- JSP Nylon, Polyester Hard Hat Throat Cover Black EVOGuard®M FORESTRY
- JSP Nylon, Polyester Neck Protection Grey EVO®
- JSP Polyester, Nylon Neck Protection Grey EVO®
- Centurion Safety Polyester Neck Protection Black Centurion Helmets
- Centurion Safety Polyester, Nylon Chin Strap Black Centurion Helmets
- Delta Plus Polyester, Polyurethane Neck Protection Orange DELTA PLUS Safety Helmets Ranges
- Ergodyne 100% Polyester Hard Hat Neck Guard Orange Hard Hat
- Petzl Polyester Hard Hat Black Storage bag for helmets
