AUBOUEIX Cotton Beige Hard Hat Cap
- RS Stock No.:
- 426-066
- Mfr. Part No.:
- 0351
- Brand:
- AUBOUEIX
Subtotal (1 unit)*
£2.53
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.53 |
*price indicative
- RS Stock No.:
- 426-066
- Mfr. Part No.:
- 0351
- Brand:
- AUBOUEIX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUBOUEIX | |
| Product Type | Hard Hat Accessory | |
| Material | Cotton | |
| Colour | Beige | |
| For Use With | Hard Hat Cap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AUBOUEIX | ||
Product Type Hard Hat Accessory | ||
Material Cotton | ||
Colour Beige | ||
For Use With Hard Hat Cap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The AUBOUEIX Jugulaire 2-Point Chinstrap are adjustable on AUBOUEIX helmets. They are tested through breaking anchor points according to NF EN 397 + A1: 2013. The chin strap is made from cotton.
Equipped with plastic loops with reinforced stitching
12 mm width
470 mm length
Related links
- AUBOUEIX Cotton Beige BRENNUS, KARA And IRIS 2 Helmet Models
- AUBOUEIX Cotton Hard Hat Chin Strap Black Hard Hat Cap
- 3M Leather Sweatband Beige Hard Hat Series G2000
- AUBOUEIX Hard Hat Sweatband Beige BRENNUS IRIS 2, KARA
- AUBOUEIX Clear KARA Plus, KARA Monteur
- AUBOUEIX Fabric Chin Strap Black AUBOUEIX Helmets KARA and IRIS 2 Models
- AUBOUEIX Green KARA IDRA 2 BRENNUS
- Skytec Fleece Sweatband Beige Hard Hats
