Transcend PTM520 40-Pin PATA 1 GB Internal SSD Hard Drive
- RS Stock No.:
- 187-1614
- Mfr. Part No.:
- TS1GPTM520
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1614
- Mfr. Part No.:
- TS1GPTM520
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | PTM520 | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 40-Pin PATA | |
| Capacity | 1 GB | |
| Interface | PATA | |
| Nand Type | SLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 61 x 27.1 x 7.1mm | |
| Length | 61mm | |
| Width | 27.1mm | |
| Height | 7.1mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model PTM520 | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 40-Pin PATA | ||
Capacity 1 GB | ||
Interface PATA | ||
Nand Type SLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 61 x 27.1 x 7.1mm | ||
Length 61mm | ||
Width 27.1mm | ||
Height 7.1mm | ||
Transcend's 40-pin PATA PTM520 Flash Modules can be inserted directly to a system motherboard via any PATA (IDE) interface to replace conventional 3.5" hard disk drives. Ideal for use as bootable drives, the 40-pin PATA PTM520 Flash Module is an easy solution for integrating SSD storage technology into legacy PC-based systems.
Support Security command
Support S.M.A.R.T (Self-defined)
Fully compatible with devices and OS that support the IDE standard (pitch = 2.54mm)
Built-in ECC function ensures high reliability data transfer
Supports up to Ultra DMA Mode 4
Supports PIO Mode 6
SLC NAND Flash
Support S.M.A.R.T (Self-defined)
Fully compatible with devices and OS that support the IDE standard (pitch = 2.54mm)
Built-in ECC function ensures high reliability data transfer
Supports up to Ultra DMA Mode 4
Supports PIO Mode 6
SLC NAND Flash
Related links
- Transcend HSD452T SlimSATA 64 GB Internal SSD Hard Drive
- Transcend MSA370I mSATA 64 GB Internal SSD Hard Drive
- Transcend MTS550T M.2 128 GB Internal SSD Hard Drive
- Transcend MSA570 mSATA 16 GB Internal SSD Hard Drive
- Transcend HSD370 SlimSATA 128 GB Internal SSD Hard Drive
- Transcend MSA510 mSATA 32 GB Internal SSD Hard Drive
- Transcend MTS400I M.2 256 GB Internal SSD Hard Drive
- Transcend SSD570 2.5 in 16 GB Internal SSD Hard Drive


