Transcend HSD452T SlimSATA 64 GB Internal SSD Hard Drive

RS Stock No.:
240-5567
Mfr. Part No.:
TS64GHSD452T
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model

HSD452T

Hard Drive Type

SSD

Internal/External

Internal

Industrial

No

Form Factor

SlimSATA

Capacity

64 GB

Interface

SATA III

Nand Type

TLC

COO (Country of Origin):
TW
The Transcend 64 GB SSD is equipped with the SATA III 6Gb/s interface, a powerful controller, and state-of-the-art 96-layer 3D NAND flash. It feature the latest Corner Bond technology for enhanced durability and an endurance rating of 3K Program/Erase cycles for reliable operation. It has advanced global wear levelling and block management for reliability, enhanced S.M.A.R.T. function for durability. It also has built-in LDPC ECC (Error Correction Code) functionality.

Compliant with RoHS 2.0 standards
DDR3 DRAM Cache embedded
Compliant with JEDEC MO-297
Power-saving DevSleep (Device Sleep) mode
Dynamic thermal throttling

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy