Transcend MTS550T M.2 128 GB Internal SSD Hard Drive

RS Stock No.:
187-1603
Mfr. Part No.:
TS128GMTS550T
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Hard Drive Type

SSD

Model

MTS550T

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Interface

SATA III

Capacity

128 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Height

3.58mm

COO (Country of Origin):
TW
Space-saving M.2 form factor (42mm) – ideal for mobile computing devices
Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states (optional)
Supports S.M.A.R.T., TRIM and NCQ command
Supports Advanced Garbage Collection
Advanced Global Wear-Leveling and Block management for reliability
Built-in LDPC ECC (Error Correction Code) functionality
Great shock resistance
Non-volatile Flash Memory for outstanding data retention

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy