Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-118
- Mfr. Part No.:
- TS512GMTE370T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
£435.88
(exc. VAT)
£523.06
(inc. VAT)
FREE delivery for orders over £60.00
Supply shortage
- Plus 2 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | £435.88 |
*price indicative
- RS Stock No.:
- 683-118
- Mfr. Part No.:
- TS512GMTE370T-VS1
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UKCA | |
| Height | 2.38mm | |
| Width | 22mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UKCA | ||
Height 2.38mm | ||
Width 22mm | ||
Length 30mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Storage Capacity, NVMe PCIe Gen 3 x4 Interface - TS512GMTE370T-VS1
This M.2 NVMe SSD provides compact, high-performance storage for embedded and industrial systems, designed to operate reliably within rugged equipment and control platforms. It connects via a PCIe Gen3 x4 NVMe Interface to deliver fast data access while fitting into tight assemblies that require a low-profile storage solution.
Features and Benefits:
• 3D NAND improves endurance and sustained write performance
• NVMe PCIe Gen3 x4 reduces latency for real-time data handling
• Operates from -20°C to 75°C for wide environmental tolerance
• UKCA certified for use in regulated installations
• Industrial-grade construction supports long-term operational stability
• NVMe PCIe Gen3 x4 reduces latency for real-time data handling
• Operates from -20°C to 75°C for wide environmental tolerance
• UKCA certified for use in regulated installations
• Industrial-grade construction supports long-term operational stability
Applications
• Suitable for industrial automation controllers requiring Compact storage
• Ideal for electronics test rigs handling continuous logging
• Used with embedded compute modules in factory machinery
• Can be used for data buffering in motor control systems
• Ideal for electronics test rigs handling continuous logging
• Used with embedded compute modules in factory machinery
• Can be used for data buffering in motor control systems
What form factor does it use and how does that help Compact systems?
It uses an M.2 form factor designed for PCB mounting, enabling installation where board space is limited and supporting Compact hardware layouts.
How does the device handle higher operating temperatures in industrial settings?
The specified maximum operating temperature of 75°C allows the drive to function in elevated-heat enclosures and near heat-generating components without thermal derating.
What storage capacity options are available and how is capacity expressed?
The supplied unit offers 512 GB of flash capacity, providing ample room for firmware, logs and application data in embedded deployments.
Which Interface should my system support to use this device at full speed?
A PCIe Gen3 x4 NVMe host Interface is required to achieve the devices maximum throughput and lowest access latency.


