ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- RS Stock No.:
- 818-976
- Mfr. Part No.:
- IB-RD3621-C31_UK
- Brand:
- ICY BOX
Image representative of range
Subtotal (1 unit)*
£105.65
(exc. VAT)
£126.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.65 |
*price indicative
- RS Stock No.:
- 818-976
- Mfr. Part No.:
- IB-RD3621-C31_UK
- Brand:
- ICY BOX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Enclosure | |
| Drive Size | 3.5in | |
| Port Type | USB Type C | |
| Drive Interface | SATA | |
| Body Material | Plastic | |
| Colour | Black | |
| Data Transfer Rate | 10Gbps | |
| Width | 82mm | |
| Standards/Approvals | CE | |
| Length | 174mm | |
| Height | 146mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Enclosure | ||
Drive Size 3.5in | ||
Port Type USB Type C | ||
Drive Interface SATA | ||
Body Material Plastic | ||
Colour Black | ||
Data Transfer Rate 10Gbps | ||
Width 82mm | ||
Standards/Approvals CE | ||
Length 174mm | ||
Height 146mm | ||
- COO (Country of Origin):
- TW
The ICY BOX External RAID enclosure offers a robust solution for managing two 2.5 inch or 3.5 inch SATA drives, enabling highly efficient data storage and transfer.
External RAID system supports RAID 0, 1, SINGLE, and LARGE configurations
USB 3.1 (Gen 2) Interface provides data transfer rates of up to 10 Gbit/s
LED indicators display power, HDD operation, access, and error statuses
Active 60 mm cooling fan ensures optimal performance and longevity
Related links
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 mm SATA Hard Drive Enclosure USB Type C
- ICY BOX 22x 30/42/60/80 mm M.2 Nvme Hard Drive Enclosure USB Type C
- ICY BOX USB 3.1 Hard Drive Enclosure USB C
- ICY BOX 2 TB USB 3.1 Hard Drive Enclosure USB C
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
