Bosch 150 mm, 24 TPI Hacksaw
- RS Stock No.:
- 674-174
- Mfr. Part No.:
- 1600A02ZA7
- Brand:
- Bosch
Subtotal (1 unit)*
£13.69
(exc. VAT)
£16.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.69 |
*price indicative
- RS Stock No.:
- 674-174
- Mfr. Part No.:
- 1600A02ZA7
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 150mm | |
| Product Type | Hand Saw | |
| Teeth per Inch | 24 | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Material Cut | Metal, Plastic, Wood | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Blade Type Hacksaw | ||
Blade Length 150mm | ||
Product Type Hand Saw | ||
Teeth per Inch 24 | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Material Cut Metal, Plastic, Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch hand saw is a Compact cutting tool designed for manual use across multiple materials in workshop and DIY environments. It features a resilient bi-metal blade suited to cutting metal, wood and plastic, allowing users to perform varied tasks where a portable, manual hacksaw-style blade is preferred.
Bi-metal construction offers extended cutting life
24 TPI delivers fine, controlled metal cuts
Hacksaw blade form supports straight-line sawing
Compatible with short-frame setups for portability
Suitable for repeated use across material types
