Bahco 350 mm Wood, Plastic Reciprocating Saw Blade, 12 TPI
- RS Stock No.:
- 470-227
- Mfr. Part No.:
- EX-14-VEN-C
- Brand:
- Bahco
Subtotal (1 unit)*
£22.27
(exc. VAT)
£26.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.27 |
*price indicative
- RS Stock No.:
- 470-227
- Mfr. Part No.:
- EX-14-VEN-C
- Brand:
- Bahco
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
| Brand | Bahco | |
| Blade Length | 350mm | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Product Type | Hand Saw Blade | |
| Blade Thickness | 0.75mm | |
| Teeth per Inch | 12 | |
| Material Cut | Wood, Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 350mm | ||
Saw Blade Type Reciprocating Saw Blade | ||
Product Type Hand Saw Blade | ||
Blade Thickness 0.75mm | ||
Teeth per Inch 12 | ||
Material Cut Wood, Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Veneer Sawblade is designed for cutting fine to medium-thick materials such as plywood, laminates, and plastics. It features unique XT-teething with hard point teeth for long-lasting sharpness. The curved, toothed nose allows for starting cuts in the middle of the work piece surface. The thicker blade ensures high-precision, straight cutting with exceptional stability and comfort. It is intended for use with Bahco handsaw system handles.
Quick and easy attachment of the blade to the handle using the patented click system
Low friction
Rust protective coating
Related links
- Bahco 350 mm Multi Material Reciprocating Saw Blade
- Bahco 400 mm Multi Material Reciprocating Saw Blade, 16 TPI
- Bahco 450 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 390 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco 500 mm Wood Reciprocating Saw Blade
- Bahco 350 mm Steel Wood Reciprocating Saw Blade
- Bahco 270 mm Plastic 18 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI