Bahco 350 mm Multi Material Reciprocating Saw Blade
- RS Stock No.:
- 470-225
- Mfr. Part No.:
- EX-14-TEN-C
- Brand:
- Bahco
Subtotal (1 unit)*
£21.87
(exc. VAT)
£26.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.87 |
*price indicative
- RS Stock No.:
- 470-225
- Mfr. Part No.:
- EX-14-TEN-C
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Product Type | Hand Saw Blade | |
| Blade Length | 350mm | |
| Blade Thickness | 0.75mm | |
| Material Cut | Multi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Reciprocating Saw Blade | ||
Product Type Hand Saw Blade | ||
Blade Length 350mm | ||
Blade Thickness 0.75mm | ||
Material Cut Multi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Saw Blades are designed for cutting fine to medium-thick materials. They feature unique XT-teething with hard point teeth for long-lasting sharpness. The thicker blades provide high-precision, straight cuts with exceptional stability and comfort. Additionally, they have a low-friction, rust-protective coating.
Weight is 430 g
Quick and easy attachment of the blade to the handle using the patented click system
Related links
- Bahco 400 mm Multi Material Reciprocating Saw Blade, 16 TPI
- Bahco 350 mm Wood 12 TPI
- Bahco 530 mm Multi Material Reciprocating Saw Blade
- Bahco 500 mm Thick Material Reciprocating Saw Blade
- Bahco 550 mm Thick Material Reciprocating Saw Blade
- Bahco 600 mm Coarse and Thick Material Reciprocating Saw Blade
- Bahco 550 mm Coarse and Thick Material Reciprocating Saw Blade
- Bahco 190 mm Wood Multi Material Reciprocating Saw Blade, 7 TPI
