Bahco 400 mm Multi Material Reciprocating Saw Blade, 16 TPI

Subtotal (1 unit)*

£19.76

(exc. VAT)

£23.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£19.76

*price indicative

RS Stock No.:
470-228
Mfr. Part No.:
EX-16-GNP-C
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hand Saw Blade

Saw Blade Type

Reciprocating Saw Blade

Blade Length

400mm

Blade Thickness

0.83mm

Teeth per Inch

16

Material Cut

Multi Material

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE
The Bahco Saw Blade is designed for cutting plastics, laminates, wood, and soft metals like aluminium. It features fleam teething hard point teeth for long-lasting sharpness. The thicker blade ensures high-precision, straight cuts with exceptional stability and comfort. It is compatible with Bahco handsaw system handles EX-RL, EX-RM, or EX-LL.

Quick and easy attachment of the blade to the handle using the patented click system

Low friction

Rust protective coating

Toolbox sized for easy storage

Related links