Power Adhesives ABS Hand Planer Hand Planer
- RS Stock No.:
- 886-418
- Mfr. Part No.:
- ADD066-BR1-RS
- Brand:
- Power Adhesives
Subtotal (1 unit)*
£20.67
(exc. VAT)
£24.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.67 |
*price indicative
- RS Stock No.:
- 886-418
- Mfr. Part No.:
- ADD066-BR1-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Hand Planer | |
| Sub Type | Hand Planer | |
| Blade Material | Carbon Steel | |
| Body Material | ABS | |
| Blade Included | Yes | |
| Application | General Application | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Hand Planer | ||
Sub Type Hand Planer | ||
Blade Material Carbon Steel | ||
Body Material ABS | ||
Blade Included Yes | ||
Application General Application | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Flush Plane Tool streamlines woodworking by easily removing dried glue and levelling wooden surfaces. This professional-grade ergonomic tool features a comfortable curved profile for precise control and completely eliminates heavy sanding.
Fifty millimetre wide reversible carbon steel blade ensures clean cuts
Protects the cutting edge when reversed and not in use
Includes a protective blade cover for safe workspace storage
