Teko 10010.9 Series Black ABS Handheld Enclosure, IP00, 58 mm x 16 mm x, 35 mm
- RS Stock No.:
- 285-7705
- Distrelec Article No.:
- 150-21-209
- Mfr. Part No.:
- 10010.9
- Brand:
- Teko
Subtotal (1 unit)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.70 |
*price indicative
- RS Stock No.:
- 285-7705
- Distrelec Article No.:
- 150-21-209
- Mfr. Part No.:
- 10010.9
- Brand:
- Teko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teko | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 16mm | |
| IP Rating | IP00 | |
| Display Window | No | |
| Colour | Black | |
| External Length | 58mm | |
| External Width | 35mm | |
| Standards/Approvals | UL 94 HB | |
| Hazardous Area Certification | No | |
| Series | 10010.9 | |
| Select all | ||
|---|---|---|
Brand Teko | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 16mm | ||
IP Rating IP00 | ||
Display Window No | ||
Colour Black | ||
External Length 58mm | ||
External Width 35mm | ||
Standards/Approvals UL 94 HB | ||
Hazardous Area Certification No | ||
Series 10010.9 | ||
- COO (Country of Origin):
- IT
The ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly. Base and cover have integral PCB mounting studs
Versatile and reliable for various applications
Matt surface finish
Related links
- OKW Enclosures Soap B Series Black ABS Handheld Enclosure IP40 35 mm
- Teko Teko Series Black ABS Handheld Enclosure 80 mm x 24 mm x, 56 mm
- Teko Teko Series Black ABS Handheld Enclosure 90 mm x 17.5 mm x, 46 mm
- Teko 10006.9 Series Black ABS Handheld Enclosure 56 mm x 24 mm x, 31 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 58 mm x 19 mm x, 36 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment 57 mm x 12 mm x, 35 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 110 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 120 mm
