Teko 10006.9 Series Black ABS Handheld Enclosure, IP00, 56 mm x 24 mm x, 31 mm

Subtotal (1 unit)*

£3.73

(exc. VAT)

£4.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 358 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.73

*price indicative

RS Stock No.:
285-7704
Distrelec Article No.:
150-21-118
Mfr. Part No.:
10006.9
Brand:
Teko
Find similar products by selecting one or more attributes.
Select all

Brand

Teko

Body Material

ABS

Product Type

Handheld Enclosure

External Height

24mm

IP Rating

IP00

Display Window

No

Colour

Black

External Width

31mm

External Length

56mm

Hazardous Area Certification

No

Standards/Approvals

Fire Class UL 94 HB

Series

10006.9

COO (Country of Origin):
IT
The ABS enclosure with rounded corners, convenient to carry and snaps together for easy assembly. Base and cover have integral PCB mounting studs

Versatile and reliable for various applications

Matt surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy