OKW Datec-Mobil-Box Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP65, 190 mm x 68 mm x, 138
- RS Stock No.:
- 119-4594
- Mfr. Part No.:
- A9413341
- Brand:
- OKW
Subtotal (1 unit)*
£31.23
(exc. VAT)
£37.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.23 |
*price indicative
- RS Stock No.:
- 119-4594
- Mfr. Part No.:
- A9413341
- Brand:
- OKW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 68mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40, IP65 | |
| Display Window | No | |
| Colour | White | |
| External Length | 190mm | |
| External Width | 138mm | |
| Push Buttons | Yes | |
| Internal Mount Type | PCB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Series | Datec-Mobil-Box | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 68mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40, IP65 | ||
Display Window No | ||
Colour White | ||
External Length 190mm | ||
External Width 138mm | ||
Push Buttons Yes | ||
Internal Mount Type PCB | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
Series Datec-Mobil-Box | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- DE
Related links
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 138
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 190 mm x 68 mm x, 138 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 190 mm x 45 mm x, 138 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 72
- OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 62.7 mm
- OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment 96 mm x 24 mm x, 47 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 58 mm x 19 mm x, 36 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 140 mm x 31 mm x, 63 mm
