Deta Automatic Stainless Steel Hand Dryer 1.5 kW, 170 mm x 320 mm x 290mm
- RS Stock No.:
- 873-839
- Mfr. Part No.:
- 1012WH
- Brand:
- Deta
Subtotal (1 unit)*
£259.93
(exc. VAT)
£311.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £259.93 |
*price indicative
- RS Stock No.:
- 873-839
- Mfr. Part No.:
- 1012WH
- Brand:
- Deta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Product Type | Hand Dryer | |
| Case Material | Stainless Steel | |
| Supply Voltage | 240V ac | |
| Finish | White | |
| Automatic/Manual | Automatic | |
| Flow Rate | 100m/s | |
| Noise Level | 75dB | |
| Mount Type | Wall | |
| Power | 1.5kW | |
| Depth | 170mm | |
| Height | 320mm | |
| Width | 290mm | |
| Dry Time | 12s | |
| Standards/Approvals | BS EN 55014 | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Product Type Hand Dryer | ||
Case Material Stainless Steel | ||
Supply Voltage 240V ac | ||
Finish White | ||
Automatic/Manual Automatic | ||
Flow Rate 100m/s | ||
Noise Level 75dB | ||
Mount Type Wall | ||
Power 1.5kW | ||
Depth 170mm | ||
Height 320mm | ||
Width 290mm | ||
Dry Time 12s | ||
Standards/Approvals BS EN 55014 | ||
- COO (Country of Origin):
- CN
The Deta high-speed hand dryer offers a robust solution for efficient hand drying in commercial settings, ensuring high levels of hygiene are maintained with every use.
Advanced water-blasting technology delivers high-speed airflow
Constructed from 304 grade stainless steel to resist corrosion
Vandal-resistant casing equipped with tamper-proof screws
Includes a self-resetting overheat thermostat for safety
Related links
- Deta Automatic Stainless Steel Hand Dryer 1.5 kW, 170 mm x 320 mm x 290mm
- Deta Automatic Polycarbonate Hand Dryer 1.1 kW, 180 mm x 265 mm x 250mm
- Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- RS PRO Automatic Stainless Steel Hand Dryer 2 kW, 148 mm x 280 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 1.15 kW, 152 mm x 260 mm x 180mm
- RS PRO Automatic Stainless Steel Hand Dryer 900 W, 175 mm x 277 mm x 201mm
- RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
