Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- RS Stock No.:
- 873-836
- Mfr. Part No.:
- 1001WH
- Brand:
- Deta
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 873-836
- Mfr. Part No.:
- 1001WH
- Brand:
- Deta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Product Type | Hand Dryer | |
| Case Material | ABS | |
| Supply Voltage | 240V ac | |
| Finish | White | |
| Automatic/Manual | Automatic | |
| Flow Rate | 30m/s | |
| Noise Level | 76dB | |
| Mount Type | Wall | |
| Power | 2.3kW | |
| Depth | 207mm | |
| Height | 265mm | |
| Width | 245mm | |
| Dry Time | 60s | |
| Standards/Approvals | BS EN 55014 | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Product Type Hand Dryer | ||
Case Material ABS | ||
Supply Voltage 240V ac | ||
Finish White | ||
Automatic/Manual Automatic | ||
Flow Rate 30m/s | ||
Noise Level 76dB | ||
Mount Type Wall | ||
Power 2.3kW | ||
Depth 207mm | ||
Height 265mm | ||
Width 245mm | ||
Dry Time 60s | ||
Standards/Approvals BS EN 55014 | ||
- COO (Country of Origin):
- CN
The Deta high-quality hand dryer offers a hygienic and efficient solution for drying hands in commercial and heavy-duty environments, while reducing Reliance on paper towels.
ABS construction ensures high resistance against heat, water, and NEUTRAL detergents
Self-resetting overheat thermostat enhances safety during prolonged use
Provides an effective 60 seconds of operating time for efficient hand drying
Supplied with wall fixing accessories for easy installation
Related links
- Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- Deta Automatic Polycarbonate Hand Dryer 1.1 kW, 180 mm x 265 mm x 250mm
- RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- Starmix Automatic ABS Hand Dryer 800 W, 237 mm x 430 mm x 343mm
- Vent-Axia Automatic ABS Hand Dryer 2 kW, 160 mm x 225 mm x 275mm
- Vent-Axia Automatic ABS Hand Dryer 1.25 kW, 160 mm x 225 mm x 275mm
- Deta Automatic Stainless Steel Hand Dryer 1.5 kW, 170 mm x 320 mm x 290mm
