Milwaukee Steel Head Club Hammer with Fibreglass with Plastic Handle, 910 g
- RS Stock No.:
- 858-527
- Mfr. Part No.:
- 4932478255
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-527
- Mfr. Part No.:
- 4932478255
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Hammer Type | Club Hammer | |
| Product Type | Club Hammer | |
| Head Material | Steel | |
| Head Weight | 910g | |
| Non-Sparking | No | |
| Handle Material | Fibreglass with Plastic | |
| Overall Length | 273mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Hammer Type Club Hammer | ||
Product Type Club Hammer | ||
Head Material Steel | ||
Head Weight 910g | ||
Non-Sparking No | ||
Handle Material Fibreglass with Plastic | ||
Overall Length 273mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee club hammer is a robust tool designed for striking chisels or large nails, featuring a versatile dual-face design that includes a milled face for enhanced grip and a smooth face to prevent damage to struck objects.
Milled face provides additional grip and minimizes movement of face when striking chisels or large nails
Smooth face prevents damage to struck objects
Reinforced overstrike protection
Fiberglass handle offers durability with over-moulded grip for improved comfort
Related links
- Milwaukee Steel Head Club Hammer with Fibreglass with Plastic Handle, 910 g
- BETA Steel Head Club Hammer with Fibreglass Handle, 950 g
- Stanley Steel Head Club Hammer with Rubber Handle, 700 g
- Bosch Carbon Steel Head Club Hammer with Fibreglass Handle, 100 g
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 950 g
- CK Carbon Steel Head Club Hammer with Steel Handle, 1.36 kg
- Teng Tools Medium Carbon Steel Head Club Hammer with Steel Handle, 1.25 kg
- RS PRO Carbon Steel Head Club Hammer with Fibreglass Handle, 1 kg
