Bosch Carbon Steel Head Club Hammer with Fibreglass Handle, 100 g
- RS Stock No.:
- 673-801
- Mfr. Part No.:
- 1600A02ZA4
- Brand:
- Bosch
Subtotal (1 unit)*
£26.24
(exc. VAT)
£31.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.24 |
*price indicative
- RS Stock No.:
- 673-801
- Mfr. Part No.:
- 1600A02ZA4
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Club Hammer | |
| Hammer Type | Club Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 100g | |
| Handle Material | Fibreglass | |
| Overall Length | 260mm | |
| Head Width | 95mm | |
| Standards/Approvals | ISO 15601 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Club Hammer | ||
Hammer Type Club Hammer | ||
Head Material Carbon Steel | ||
Head Weight 100g | ||
Handle Material Fibreglass | ||
Overall Length 260mm | ||
Head Width 95mm | ||
Standards/Approvals ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch 100 g club hammer is a Compact striking tool designed for controlled impact tasks in construction and electrical work. It combines a carbon steel head with a fibreglass handle to deliver repeated blows while reducing handle vibration. The tool is suitable for environments where certified standards compliance is required.
Carbon steel head delivers Durable striking performance
Fibreglass handle reduces transmitted vibration to user
Conforms to DIN1193 for recognised manufacturing criteria
Meets ISO15601 for consistent quality and production control
Related links
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 100 g
- RS PRO Carbon Steel Head Club Hammer with Fibreglass Handle, 1 kg
- RS PRO Carbon Steel Head Club Hammer with Fibreglass Handle, 1.5 kg
- Stanley Carbon Steel Head Club Hammer with Fibreglass Handle, 1 kg
- Stanley Carbon Steel Head Club Hammer with Fibreglass Handle, 1.5 kg
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 950 g
- CK Carbon Steel Head Club Hammer with Steel Handle, 1.36 kg
- CK Carbon Steel Head Club Hammer with Wood Handle, 64 oz
