Milwaukee Steel Head Club Hammer with Fibreglass with Plastic Handle, 910 g
- RS Stock No.:
- 858-479
- Mfr. Part No.:
- 4932498304
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-479
- Mfr. Part No.:
- 4932498304
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Hammer Type | Club Hammer | |
| Product Type | Club Hammer | |
| Non-Sparking | No | |
| Head Weight | 910g | |
| Head Material | Steel | |
| Handle Material | Fibreglass with Plastic | |
| Overall Length | 273mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Hammer Type Club Hammer | ||
Product Type Club Hammer | ||
Non-Sparking No | ||
Head Weight 910g | ||
Head Material Steel | ||
Handle Material Fibreglass with Plastic | ||
Overall Length 273mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee club hammer is an essential tool designed for precision striking tasks. Its robust construction and versatility make it Ideal for both chiselling and driving large nails effectively.
Milled face enhances grip and stabilises the hammer during use
Reinforced overstrike protection increases durability at the most common failure point
Fiberglass handle offers improved grip capacity and comfort with an over-moulded design
Lanyard hole facilitates compliance with safety regulations for work at height
Related links
- Milwaukee Steel Head Club Hammer with Fibreglass with Plastic Handle, 910 g
- BETA Steel Head Club Hammer with Fibreglass Handle, 950 g
- Stanley Steel Head Club Hammer with Rubber Handle, 700 g
- Bosch Carbon Steel Head Club Hammer with Fibreglass Handle, 100 g
- SAM High Carbon Tool Steel Head Club Hammer with Fibreglass Handle, 950 g
- CK Carbon Steel Head Club Hammer with Steel Handle, 1.36 kg
- RS PRO Carbon Steel Head Club Hammer with Fibreglass Handle, 1 kg
- RS PRO Carbon Steel Head Club Hammer with Fibreglass Handle, 1.5 kg
