Milwaukee Sledge Hammer with Fibreglass with Plastic Handle, 1.13 kg
- RS Stock No.:
- 858-246
- Mfr. Part No.:
- 4932498307
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.16 |
*price indicative
- RS Stock No.:
- 858-246
- Mfr. Part No.:
- 4932498307
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.13kg | |
| Handle Material | Fibreglass with Plastic | |
| Overall Length | 356mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Non-Sparking No | ||
Head Weight 1.13kg | ||
Handle Material Fibreglass with Plastic | ||
Overall Length 356mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee fiberglass sledge hammer offers a robust and reliable solution for heavy-duty striking tasks, ensuring optimal performance and power with each use.
Long handle design enhances control and delivers increased striking power
Reinforced overstrike protection provides extra support at common failure points
High-strength fiberglass core guarantees improved durability and effectiveness
Overmold handle reduces vibration for a more comfortable grip
Lanyard hole allows easy attachment to safety equipment for use at height
Related links
- Milwaukee Sledge Hammer with Fibreglass with Plastic Handle, 1.13 kg
- Avit Club Hammer with Fibreglass Handle, 1.13 kg
- Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 5.35 kg
- Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 3.17 kg
- Bahco Sledge Hammer with Rubber Handle, 3.6 kg
- Bahco Sledge Hammer with Rubber Handle, 1.8 kg
- Ragni Sledge Hammer with Wood Handle, 3 kg
- Picard Sledge Hammer with Wood Handle, 5 kg
