Milwaukee Sledge Hammer with Fibreglass with Plastic Handle, 1.13 kg
- RS Stock No.:
- 858-245
- Mfr. Part No.:
- 4932498305
- Brand:
- Milwaukee
Subtotal (1 unit)*
£18.33
(exc. VAT)
£22.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.33 |
*price indicative
- RS Stock No.:
- 858-245
- Mfr. Part No.:
- 4932498305
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.13kg | |
| Handle Material | Fibreglass with Plastic | |
| Overall Length | 356mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Non-Sparking No | ||
Head Weight 1.13kg | ||
Handle Material Fibreglass with Plastic | ||
Overall Length 356mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee Fiberglass Sledge Hammer is designed for powerful, controlled strikes, making it Ideal for heavy-duty applications. Its construction ensures durability and user comfort for safer and more effective operation.
Longer handle provides enhanced control during strikes
Reinforced overstrike protection supports the most common failure point
High strength fiberglass core increases overall durability
Overmold handle enhances grip and minimizes vibration
Includes a lanyard hole for easy attachment to safety gear
Related links
- Milwaukee Sledge Hammer with Fibreglass with Plastic Handle, 1.13 kg
- Avit Club Hammer with Fibreglass Handle, 1.13 kg
- Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 5.35 kg
- Halder Plastic Head Sledge Hammer with Hickory Wood Handle, 3.17 kg
- Bahco Sledge Hammer with Rubber Handle, 3.6 kg
- Bahco Sledge Hammer with Rubber Handle, 1.8 kg
- Ragni Sledge Hammer with Wood Handle, 3 kg
- Picard Sledge Hammer with Wood Handle, 5 kg
