Gedore Welders Chipping Hammer with Steel Handle, 400 g
- RS Stock No.:
- 602-704
- Mfr. Part No.:
- 8691390
- Brand:
- Gedore
Subtotal (1 unit)*
£29.98
(exc. VAT)
£35.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.98 |
*price indicative
- RS Stock No.:
- 602-704
- Mfr. Part No.:
- 8691390
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Welders Chipping Hammer | |
| Product Type | Chipping Hammer | |
| Head Weight | 400g | |
| Handle Material | Steel | |
| Standards/Approvals | DIN 5133 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Welders Chipping Hammer | ||
Product Type Chipping Hammer | ||
Head Weight 400g | ||
Handle Material Steel | ||
Standards/Approvals DIN 5133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Scaling hammer is designed for precision and durability in demanding tasks. Crafted according to DIN 5133 standards, this tool features a robust steel tube handle that ensures a secure grip and exceptional control during use. Weighing in at a head weight of 400 grams, it strikes the perfect balance between power and manageability. The scaling hammer is Ideal for professionals and enthusiasts alike, enabling efficient scaling and chiselling with ease. Built to withstand rigorous use, this hammer is a reliable choice for various applications, making it an essential addition to any tradesperson's toolkit.
Accurately manufactured to DIN 5133 standards for enhanced reliability
Equipped with a steel tube handle for improved grip and control
Weighs 400 grams, providing the right heft for impactful scaling
Constructed with high quality materials for long lasting performance
Excels in a variety of applications, Ideal for both professionals and DIY enthusiasts
Compact design for ease of use in tight spaces
Related links
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 400 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 510 g
- BETA Riveting Hammer with Wood Handle, 400 g
- BETA Claw Hammer with Wood Handle, 400 g
- Mob Outillage Carbon Steel Head Engineer Hammer with Composite Handle, 400 g
- Mob Outillage Carbon Steel Head Dinging Hammer with Hickory Handle, 400 g
- RS PRO Carbon Steel Head with Ash Wood Handle, 400 g
- Facom Steel Head Welders Chipping Hammer with Hickory Wood Handle, 340 g
