IC Haus SMD Hall Effect Sensor, Digital Output, 4.5-5.5 V, 6V

Subtotal (1 unit)*

£8.23

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£8.23

*price indicative

RS Stock No.:
288-4586
Distrelec Article No.:
173-50-850
Mfr. Part No.:
IC-ML TSSOP20
Brand:
IC Haus
Find similar products by selecting one or more attributes.
Select all

Brand

IC Haus

Output Type

Digital

Mounting Style

SMD

Supply Voltage

4.5-5.5 V

Maximum DC Voltage

6V

The highly efficient linear Hall position sensor/encoder features a linear Hall sensor array for magnetic pole pitch of 2.56 mm, making it suitable for a wide range of applications. The hall position sensor is non-sensitive to magnetic stray fields due to its differential measurement technique. It offers an 8-bit linear resolution of 20 μm and a linear speed of up to 5 m/s. With its versatile configuration inputs, buffered I/O stages, and multiple operating modes, This can be used for linear encoders, commutation of linear motors, liquid level meters, and more. It has a compact TSSOP20 package and operates within an extended temperature range of -40...+125 °C.

Linear Hall sensor array for magnetic pole pitch of 2.56 mm
Non-sensitive to magnetic stray fields
8-bit linear resolution of 20 μm
Linear speed up to 5 m/s
Versatile configuration inputs for various operating modes
Buffered I/O stages for signal outputs
Extended temperature range of -40...+125 °C
Compact TSSOP20 package

Related links