IC Haus Hall Effect Sensor Surface, Digital, Digital Output, 6 V 5.5V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.45

(exc. VAT)

£1.74

(inc. VAT)

RS Stock No.:
288-4584
Distrelec Article No.:
110-39-539
Mfr. Part No.:
IC-MH QFN28
Brand:
IC Haus
Find similar products by selecting one or more attributes.
Select all

Brand

IC Haus

Product Type

Hall Effect Sensor

Mount Type

Surface

Output Type

Digital, Digital

Maximum DC Voltage

6 V

Maximum Supply Voltage

5.5 V

Distrelec Product Id

11039539

Length

5 mm

Series

IC

Standards/Approvals

No

Width

5 mm

COO (Country of Origin):
DE
The iC-MH 12 bit Angular Encoder is a position sensor with integrated Hall sensors for scanning a permanent magnet. The signal conditioning unit generates constant amplitude sine and cosine voltages that can be used for angle calculation. The resolution can be programmed up to a maximum of 4096 angular increments per rotation.

Serial interface for data output and configuration

SSI compatible output mode

Amplitude control for optimum operating point

Real time system for rotation speed up to 120000 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy