Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£141.69

(exc. VAT)

£170.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.69

*price indicative

RS Stock No.:
822-234
Mfr. Part No.:
F074645/ GRNAR180180HA21000 0000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

M12

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

65.4mm

Width

41mm

Series

GRN

Depth

12.9mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precise angular measurement with a range of ±180°. Its versatile functionality suits various industrial applications, ensuring dependable performance in demanding environments.

Measurement range of ±180°, programmable in ±15° steps for specific needs

Multiple voltage options, ensuring compatibility with various power supplies

Output signals include ratiometric voltage, linear current, and digital interfaces for versatility

Robust IP67 and IPX9K ratings, ensuring high resistance to dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy