Gefran Hall Effect Sensor Screw Fixing, 0 to 10 V dc Output, Rotary Body, 9.36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£114.83

(exc. VAT)

£137.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.83

*price indicative

RS Stock No.:
822-170
Mfr. Part No.:
F072448/ GRNFS045000HA21000 0000A20
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

0 to 10 V dc

Body Style

Rotary

Terminal Type

Cable Terminal

Mount Type

Screw Fixing

Maximum DC Voltage

9.36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Width

58.8mm

Standards/Approvals

UK

Depth

12.9mm

Length

41mm

Series

GRN

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

PBT (polybutylene terephthalate)

COO (Country of Origin):
IT
The Gefran sensor offers precise angular measurement with a range of ±180°, delivering reliable rotary position feedback for various applications.

Measurement range of ±180°, configurable in steps of ±15° for optimal flexibility

Multiple output options, including 0.5 to 4.5Vdc and 4 to 20mA, ensuring compatibility with various systems

High durability thanks to contactless Hall technology, granting an extended sensor life

IP67 protection level ensures resistance against dust and water, suitable for demanding environments

Wide operational temperature range of -40°C to +85°C, accommodating diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy