Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

£119.16

(exc. VAT)

£142.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.16

*price indicative

RS Stock No.:
822-135
Mfr. Part No.:
F070559/ GRNFS045000HA31100 0000A01
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Depth

12.9mm

Series

GRN

Length

81.8mm

Width

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise angular measurement with programmable ranges for various applications, ensuring reliable performance in diverse environments and ensuring ease of installation in mobile hydraulics and other sectors.

Measurement range of ±180° with programmable options in ±15° steps

Supply voltage options of +5Vdc or +9 to +36Vdc based on output signal

Contactless Hall technology provides nearly infinite sensor life

High IP67 protection level with added resistance against shock and vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy