Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£113.53

(exc. VAT)

£136.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.53

*price indicative

RS Stock No.:
821-069
Mfr. Part No.:
F070352/ GRADS015000HA21A00 L000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Series

GRA

Width

41mm

Depth

37.3mm

Length

56.3mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precise angle measurement and feedback in various industrial applications. This robust sensor ensures reliable performance while accommodating a wide measurement range.

Measurement range of ±180°, programmable in steps of ±15°

High durability with a lifespan of 35 million operations

Multiple output options, including ratiometric, analog, and CANopen

IP67 and IPX9K protection levels for harsh environments

Wide supply voltage compatibility from +5V to +36V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy