Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£107.46

(exc. VAT)

£128.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.46

*price indicative

RS Stock No.:
821-034
Mfr. Part No.:
F069209/ GRNFS045000HA31000 0000A10
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

M12

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Width

41mm

Depth

12.9mm

Series

GRN

Length

81.8mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran sensor provides precise rotational measurements up to ±180°, utilising Advanced Hall-effect technology to ensure minimal wear over its lifespan, making it Ideal for various industrial applications.

Measurement range of ±180°, programmable in steps of ±15° for adaptable performance

Robust supply voltage ranges of +5Vdc or +9 to +36Vdc, ensuring versatility across applications

Multiple output signals including 0.5 to 4.5Vdc and 4 to 20mA for comprehensive system compatibility

High IP67 and IPX9K protection levels safeguard against environmental influences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy