Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£125.66

(exc. VAT)

£150.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.66

*price indicative

RS Stock No.:
820-639
Mfr. Part No.:
F070925/ GRNFS045000HA22100 0000A01
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

M12

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Depth

12.9mm

Length

81.8mm

Width

41mm

Series

GRN

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise angle measurement with a measurement range of ±180°. It designed for applications requiring high durability and reliability in various conditions, making it suitable for mobile hydraulics.

Contactless Hall technology ensures a virtually infinite sensor life due to no wear on the sensing element

Wide supply voltage range from +9 to +36Vdc, accommodating various output signal requirements

High IP67 and IPX9K protection levels ensure reliable performance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy