CTi AG360/CH/SMA/PACK T-Bar Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 205-3328
- Mfr. Part No.:
- AG360/CH/SMA/PACK
- Brand:
- CTi
Bulk discount available
Subtotal (1 pack of 2 units)*
£18.93
(exc. VAT)
£22.716
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 48 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £9.465 | £18.93 |
| 10 - 18 | £9.21 | £18.42 |
| 20 - 48 | £8.98 | £17.96 |
| 50 + | £8.765 | £17.53 |
*price indicative
- RS Stock No.:
- 205-3328
- Mfr. Part No.:
- AG360/CH/SMA/PACK
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Antenna Physical Form | T-Bar | |
| Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz | |
| Antenna Mounting Type | Direct | |
| Connector Type | SMA | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Dipole | |
| Series | AG360 | |
| Select all | ||
|---|---|---|
Brand CTi | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Antenna Physical Form T-Bar | ||
Frequency Range 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz | ||
Antenna Mounting Type Direct | ||
Connector Type SMA | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
Series AG360 | ||
- COO (Country of Origin):
- CN
The CTi AG360 Glass Mount Strip Antenna is a Waterproof / Flexible Multi-Band Dipole Antenna.
Gain: 2dBi
Polarisation: Linear
Impedance: 50?
VSWR: Less than 2:1
Polarisation: Linear
Impedance: 50?
VSWR: Less than 2:1
Related links
- CTi AG360/CH/SMA/PACK T-Bar Omnidirectional Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- CTi GSM/4G/CH/SMA_90 Stubby Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- Ewon FAC91201_0000 Round Omnidirectional GSM & GPRS Antenna with SMA Connector 3G (UTMS), 4G (LTE)
- RF Solutions ANT-M4G3-SMA Rod Omnidirectional Antenna with SMA Connector 3G (UTMS) WiFi
- CTi AG360 T-Bar Antenna with FME Connector 3G (UTMS)
- Molex 207901-0100 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Molex 212570-0150 Square Omnidirectional GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
