Abracon AEACCA115021-S698 GSM & GPRS Antenna, 4G (LTE)
- RS Stock No.:
- 175-7313
- Mfr. Part No.:
- AEACCA115021-S698
- Brand:
- Abracon
Bulk discount available
Subtotal (1 box of 250 units)*
£896.00
(exc. VAT)
£1,075.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 500 | £3.584 | £896.00 |
| 750 + | £3.233 | £808.25 |
*price indicative
- RS Stock No.:
- 175-7313
- Mfr. Part No.:
- AEACCA115021-S698
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 1710 → 2655 MHz, 698 → 960 MHz | |
| Antenna Mounting Type | Adhesive | |
| Gain | 2dBi | |
| Lead Length | 3m | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols 4G (LTE) | ||
Frequency Range 1710 → 2655 MHz, 698 → 960 MHz | ||
Antenna Mounting Type Adhesive | ||
Gain 2dBi | ||
Lead Length 3m | ||
- COO (Country of Origin):
- CN
LTE700, GSM850, GSM900, DCS, PCS, UMTS1,
LTE2600
Gain of 2dBi
VSWR ≤ 2.0
Low profile 5.8mm
Fakra connector
Adhesive mount
APPLICATIONS
IoT applications
M2M
4G/LTE applications
GSM
DCS
PCS
UMTS
Remote technology/ monitoring
POS terminals
LTE2600
Gain of 2dBi
VSWR ≤ 2.0
Low profile 5.8mm
Fakra connector
Adhesive mount
APPLICATIONS
IoT applications
M2M
4G/LTE applications
GSM
DCS
PCS
UMTS
Remote technology/ monitoring
POS terminals
Related links
- Abracon ACAR3705-S698 GSM & GPRS Antenna 3G (UTMS), 4G (LTE)
- Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
- Molex 212570-0100 Omnidirectional GSM & GPRS Antenna, 4G (LTE)
- KYOCERA AVX 1003657 I-Bar Omnidirectional GSM & GPRS Antenna, 4G (LTE)
- TE Connectivity 2118308-1 Square Omnidirectional GSM Antenna, 4G (LTE)
- KYOCERA AVX X9001248-4GMSMB1000R Whip Omnidirectional GSM & GPRS Antenna with SMB Connector, 4G (LTE)
- Abracon AEACAD097015-S698 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
- Abracon AEACBK081014-S698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
