Bosch GWX 18V-15 PSC Brushless 125 mm
- RS Stock No.:
- 269-4098
- Mfr. Part No.:
- 06019H6G00
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4098
- Mfr. Part No.:
- 06019H6G00
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Angle Grinder | |
| Switch Type | Protection Switch | |
| Disc Size | 125mm | |
| Speed | 3400rpm, 9800rpm | |
| Battery Voltage | 18V | |
| Power Rating | 15kW | |
| Motor Type | Brushless | |
| Spindle Size | M14 | |
| Overall Length | 330mm | |
| Standards/Approvals | No | |
| Weight | 2.3kg | |
| Overall Height | 119mm | |
| Overall Width | 265mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Angle Grinder | ||
Switch Type Protection Switch | ||
Disc Size 125mm | ||
Speed 3400rpm, 9800rpm | ||
Battery Voltage 18V | ||
Power Rating 15kW | ||
Motor Type Brushless | ||
Spindle Size M14 | ||
Overall Length 330mm | ||
Standards/Approvals No | ||
Weight 2.3kg | ||
Overall Height 119mm | ||
Overall Width 265mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cordless angle grinder that has BITURBO brushless technology with 1,500 watt for fast cuts and high stock removal. It has faster, easier and more convenient changing of accessories thanks to the keyless X-LOCK system.
KickBack control for high user protection
Protection switch
Related links
- Bosch GWX 18V-15 PSC Brushless 125 mm
- Bosch GWS 18V-15 PSC Brushless 125 mm
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch GWX 18V-15C GWX 18V-15 C Brushless 125 mm
- Bosch GWX 18V-15 P Brushless 125 mm
- Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- Bosch GWX 18V-15C Brushless 125 mm
- Bosch GWS 18V-10 PSC GWS 18V-10 PSC Brushless 125 mm
