Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- RS Stock No.:
- 268-4219
- Mfr. Part No.:
- 06018F4160
- Brand:
- Bosch
Subtotal (1 unit)*
£211.24
(exc. VAT)
£253.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.24 |
*price indicative
- RS Stock No.:
- 268-4219
- Mfr. Part No.:
- 06018F4160
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Grinder | |
| Disc Size | 230mm | |
| Switch Type | Protection Switch | |
| Speed | 6500rpm | |
| Vibration Level | 7.5m/s² | |
| Voltage | 110V | |
| Motor Type | Brushed | |
| Spindle Size | M14 | |
| Power Rating | 2.2kW | |
| Overall Length | 574mm | |
| Model Number | GWS 2200 P | |
| Overall Width | 190mm | |
| Overall Height | 118mm | |
| Weight | 5.3kg | |
| Standards/Approvals | No | |
| Series | GWS 2200 P | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Grinder | ||
Disc Size 230mm | ||
Switch Type Protection Switch | ||
Speed 6500rpm | ||
Vibration Level 7.5m/s² | ||
Voltage 110V | ||
Motor Type Brushed | ||
Spindle Size M14 | ||
Power Rating 2.2kW | ||
Overall Length 574mm | ||
Model Number GWS 2200 P | ||
Overall Width 190mm | ||
Overall Height 118mm | ||
Weight 5.3kg | ||
Standards/Approvals No | ||
Series GWS 2200 P | ||
- COO (Country of Origin):
- BR
The Bosch angle grinder that has good material removal rate of a 2,200 watt motor for convincing cutting and grinding results.
Robust design and solid performance
Related links
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- Bosch GWS 20-230 P Brushed 230 mm 2 kW
- DeWALT DWE494-QS QS Brushed 230 mm 2.2 kW
- Makita GA9020kd GA9020 Brushed 230 mm 2.2 kW
- DeWALT DWE492K-GB DWE Brushed 230 mm 2.2 kW
- DeWALT DWE492K-LX DWE Brushed 230 mm 2.2 kW
- DeWALT DWE492 Brushed 230 mm 2.2 kW
- Makita GA9090N/1 230 mm 2.2 kW
