Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£259.86
(exc. VAT)
£311.83
(inc. VAT)
- RS Stock No.:
- 205-2393
- Mfr. Part No.:
- GA004GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Grinder Type | Angle Grinder | |
| Disc Size | 115mm | |
| Speed | 8500rpm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 40V | |
| Model Number | GA004GZ | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Grinder Type Angle Grinder | ||
Disc Size 115mm | ||
Speed 8500rpm | ||
Corded/Cordless Cordless | ||
Voltage Rating 40V | ||
Model Number GA004GZ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Makita Cordless Angle Grinder
The Makita Cordless slide-switch angle grinders powered by 40Vmax XGT Li-Ion battery. The Active Feedback Sensing Technology (AFT): Shuts down the tool to protect the user if the rotation speed suddenly slows down
Brushless motor
Anti-restart function.
Electric brake
Soft start.
On/off slide switch.
Tool-less wheel cover is adjustable to any desired poition.
Able to continuously perform heavy-duty cutting and grinding.
Anti-restart function.
Electric brake
Soft start.
On/off slide switch.
Tool-less wheel cover is adjustable to any desired poition.
Able to continuously perform heavy-duty cutting and grinding.

